AC/DC Power Supply Single-OUT 5V 4.4A 22W
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 4.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 22W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 0.6A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV(Max) |