Switching Power Supplies 90.24W 48V 1.88A EU AC Plug LED PS
Mean Well OWA-90E-48 technical specifications.
| Current - Output 1 | 1.88A |
| Efficiency | 91% |
| Height | 37.5mm |
| Length | 171mm |
| Number of Outputs | 1 |
| Output Power | 90W |
| Package Quantity | 16 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | OWA-90E |
| Voltage - Output 1 | 48V |
| Weight | 2.028lb |
| Width | 63mm |
| RoHS | Not Compliant |
No datasheet is available for this part.