25W triple-output AC/DC switching power supply featuring 5V, 12V, and -5V outputs with maximum currents of 2.5A, 0.8A, and 0.3A respectively. Operates from 90-264V AC input, offering 70% typical efficiency and 3000VAC minimum isolation voltage. This desktop adapter style unit includes overload and over-voltage protection, a power indicator, and a 1-year warranty. It utilizes an IEC 320-C14 input connector and a DIN male output connector, with load regulation of 4%/4%/2% and line regulation of 1%/1%/1%.
Mean Well P25A13A-R1B technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 2.5|0.8|0.3A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8@100VACA |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 4%|4%|2% |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max)|100mV(Max)|100mV(Max) |
| Typical Hold-Up Time | 200ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.