
This 3-output power supply has a maximum output power of 25W and an efficiency of 72%. It operates within a temperature range of 0°C to 40°C and is certified to various international standards including CE, CUL, and TUV. The supply is packaged in a carton and has a desktop mount. It can handle a maximum input current of 800mA and has a fixed output type.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, CUL, TUV, UL, CSA, CB, EN |
| Current - Output 1 | 2.5A |
| Efficiency | 72% |
| Height | 1.4inch |
| Lead Free | Lead Free |
| Length | 4.1inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Current | 2.5A |
| Output Type | Fixed |
| Packaging | Carton |
| Series | P25A/B |
| Voltage - Output 1 | 5V |
| Width | 2.6inch |
| RoHS | Compliant |