
The Mean Well P25A14E-R1B is a compact desktop power supply that provides three AC/DC outputs. With a maximum output power of 25 watts, it can deliver up to 2.5 amps of current to each output. The supply operates within a temperature range of 0 to 40 degrees Celsius and is certified to meet various international safety standards, including UL, CE, TUV, CB, CSA, and EN. The power supply measures 4.3 inches in length, 2.6 inches in width, and 1.4 inches in height, and is packaged in a carton for easy storage and shipping.
Mean Well P25A14E-R1B technical specifications.
| Approvals | UL, CE, TUV, CB, CSA, EN |
| Current - Output 1 | 2.5A |
| Efficiency | 74% |
| Height | 1.4inch |
| Length | 4.3inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Current | 2.5A |
| Output Type | Fixed |
| Packaging | Carton |
| Series | P25A/B |
| Voltage - Output 1 | 5V |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well P25A14E-R1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.