25W AC/DC switching power supply featuring triple fixed outputs of 5V/2.5A, 12V/0.8A, and -5V/0.3A. Input voltage range is 90-264 VAC with a maximum input current of 0.8A at 100VAC. Offers 70% typical efficiency, 3000VAC minimum isolation voltage, and operates between 0°C and 40°C. Includes overload, over voltage, and over temperature protection.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 2.5|0.8|0.3A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8@100VACA |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 4%|4%|2% |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max)|100mV(Max)|100mV(Max) |
| Typical Hold-Up Time | 200ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Over Temperature |