
Triple-output AC/DC regulated desktop adapter delivering 25W maximum output power. Features fixed outputs of 5V at 2.5A, 12V at 0.8A, and -12V at 0.3A. Operates with a wide input voltage range of 90 to 264 VAC and includes overload, over voltage, and over temperature protection. Housed in a black plastic case with an IEC 320-C8 input connector and DIN male output connector.
Mean Well P25B13D-R1B technical specifications.
| Package Length (mm) | 108 |
| Package Width (mm) | 67 |
| Package Height (mm) | 36 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 2.5|0.8|0.3A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8@100VACA |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 4%|4%|2% |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max)|100mV(Max)|100mV(Max) |
| Typical Hold-Up Time | 200ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Over Temperature |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well P25B13D-R1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.