
25W triple-output AC/DC regulated desktop adapter with 5V, 15V, and -15V fixed outputs, delivering up to 2.5A, 0.5A, and 0.3A respectively. Features a 90-264V AC input range, 74% typical efficiency, and 3000VAC minimum isolation voltage. Housed in a black plastic enclosure with IEC 320-C8 input and DIN male output connectors, this adapter offers overload, over voltage, and over temperature protection. Operates within a 0°C to 40°C temperature range and includes a power indicator.
Sign in to ask questions about the Mean Well P25B14E-R1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well P25B14E-R1B technical specifications.
| Package Length (mm) | 108 |
| Package Width (mm) | 67 |
| Package Height (mm) | 36 |
| Package Material | Plastic |
| Mounting | Desktop |
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 2.5|0.5|0.3A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8@100VACA |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 4%|4%|2% |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max)|100mV(Max)|100mV(Max) |
| Typical Hold-Up Time | 200ms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Over Temperature |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well P25B14E-R1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.