The Mean Well P30A-5P2J is a single-output AC/DC power supply with a fixed output voltage of 18V. It has a maximum output current of 1.5A and a maximum output power of 27W. This power supply is designed for desktop mounting and operates within a temperature range of 0 to 50°C. It meets the safety standards of UL, CSA, and CB.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 27W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 18V |
| Packaging | Carton |
| RoHS | Compliant |