Plug-In Adapter Single-OUT 24V 1.12A 27W Carton
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.12A |
| Max Output Power | 27W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 24V |
| Packaging | Carton |
| RoHS | Compliant |