Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well P50A13D-R1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV, CB, EN |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420.5A |
| Max Output Power | 50W |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Power | 50W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Carton |
| Series | P50A |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well P50A13D-R1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
