
50W AC/DC desktop adapter with triple fixed output voltages of 5V, 15V, and -15V, delivering maximum currents of 4A, 1.5A, and 0.5A respectively. Features a wide input voltage range of 90-264 VAC and a typical efficiency of 74%. Includes overload and over-voltage protection, with a minimum isolation voltage of 3000VAC. Operates within a temperature range of 0°C to 40°C and offers a 1-year warranty.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well P50A14E-R1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 147 |
| Package Width (mm) | 76 |
| Package Height (mm) | 43 |
| Mounting | Desktop |
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 4|1.5|0.5A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.6@100VACA |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%|10%|10% |
| Line Regulation | 1%|1%|1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max)|100mV(Max)|100mV(Max) |
| Typical Hold-Up Time | 1500ms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well P50A14E-R1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.