Switching AC/DC plug-in adapter delivering a fixed 3.3V output at 2.27A, providing up to 24W of power. Features a wide input voltage range of 90-264V AC and a 2-year warranty. Offers 1-output with a cylindrical female connector (2.1x5.5mm, center positive) and includes overload, over-voltage, and over-temperature protection. Operates between 0°C and 50°C with 65% typical efficiency and 3000VAC minimum isolation.
Checking distributor stock and pricing after the page loads.
Mean Well P66A-0R1B technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 2.27A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.5@100VACA |
| Efficiency | 65(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 1000ms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Over Temperature |
No datasheet is available for this part.