
Mean Well P66A-1-1R1B technical specifications.
| Approvals | UL, CSA, CB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.4A |
| Max Output Power | 48W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Packaging | Carton |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well P66A-1-1R1B to view detailed technical specifications.
No datasheet is available for this part.