Plug-In Adapter Single-OUT 9V 5.55A 50W Carton
Checking distributor stock and pricing after the page loads.
Mean Well P66A-2P2J technical specifications.
| Approvals | UL, CSA, CB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.55A |
| Max Output Power | 50W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 9V |
| Packaging | Carton |
| RoHS | Not Compliant |
No datasheet is available for this part.