66W single-output AC/DC switching power supply, featuring a fixed 48V output at 1.37A. This desktop adapter operates from 90-264V AC input, delivering 66W maximum power with 83% typical efficiency. It offers 1% load and line regulation, 3000VAC minimum isolation, and protection against overload, over voltage, and over temperature. The unit includes a power indicator and a cylindrical female output connector with center positive polarity and 2.1x5.5mm diameters.
Checking distributor stock and pricing after the page loads.
Mean Well P66A-8P2J technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 1.37A |
| Maximum Output Power | 66W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.5@100VACA |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 1000ms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Over Temperature |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.