Mean Well PB-1000-24 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 34.7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 34.7A |
| Max Power Dissipation | 1kW |
| Output Voltage | 28.8V |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | PB-1000 |
| Voltage - Output 1 | 28.8V |
| Weight | 3.5kg |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PB-1000-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
