Mean Well PB-300N-24 technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 10.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Output Voltage | 28.8V |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | PB-300N |
| Voltage - Output 1 | 28.5V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PB-300N-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.