Mean Well PB-360N-24 technical specifications.
| Current - Output 1 | 12.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 360W |
| Max Power Dissipation | 360W |
| Output Voltage | 28.8V |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | PB-360N |
| Voltage - Output 1 | 28.8V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PB-360N-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.