Mean Well PB-360P-48 technical specifications.
| Current - Output 1 | 6.25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 360W |
| Max Power Dissipation | 360W |
| Output Voltage | 57.6V |
| RoHS Compliant | Yes |
| Series | PB-360P |
| Voltage - Output 1 | 57.6V |
| Weight | 1.5kg |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PB-360P-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
