
The Mean Well PB-600-12 is a desktop battery charger with a single output, designed for charging 12V lead-acid batteries. It features an input voltage range of 90 to 264V AC/DC and a maximum output current of 40A. The charger provides 3000VAC isolation between input and output. It includes a power indicator and offers protection against overload and over temperature conditions. The operating temperature range is from -20 to 60 degrees Celsius.
Sign in to ask questions about the Mean Well PB-600-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PB-600-12 technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Battery Type | Lead-Acid |
| Output Voltage | 14.4V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 40A |
| Input Voltage | 90 to 264V |
| I/O Isolation Voltage | 3000VAC |
| Battery Cell Size | 12V |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Protection | Overload|Over Temperature |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PB-600-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.