
Enclosed AC/DC power supply delivering 16.8W maximum output power with a constant 350mA output current and adjustable 24-48V output voltage. Features a wide input voltage range of 180-295VAC, 82% efficiency, and a compact design with dimensions of 83.8mm (L) x 57mm (D) x 29.5mm (H). Operates across a broad temperature range from -30°C to 60°C, with IP42 rating for protection. Panel or screw mountable, this RoHS compliant unit is suitable for various LED lighting applications.
Mean Well PCD-16-350B technical specifications.
| Color | White |
| Current - Output 1 | 350mA |
| Depth | 57mm |
| Efficiency | 82% |
| Height | 1.16inch |
| Lead Free | Lead Free |
| Length | 3.3inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Output Power | 16.8W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 16.8W |
| Output Voltage | 48V |
| Radiation Hardening | No |
| Ratings | IP42 |
| RoHS Compliant | Yes |
| Series | PCD-16 |
| Voltage - Output 1 | 48V |
| Voltage Rating | 295V |
| Weight | 190g |
| Width | 2.24inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PCD-16-350B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
