Mean Well PCD-25-1050B technical specifications.
| Color | White |
| Current - Output 1 | 1.05A |
| Efficiency | 80.5% |
| Height | 1.16inch |
| Length | 3.3inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 25.2W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 25.2W |
| RoHS Compliant | Yes |
| Series | PCD-25 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 295V |
| Weight | 190g |
| Width | 2.24inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PCD-25-1050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
