
The Mean Well PCD-25-1400A is an enclosed, chassis mount AC/DC power supply with a single output of 18V at 1.4A, delivering a maximum output power of 25W. It operates within a temperature range of -30°C to 60°C and is RoHS compliant. The power supply measures 3.3 inches in length, 2.24 inches in width, and 1.16 inches in height. It has a maximum input current of 600mA and an efficiency of 80%.
Mean Well PCD-25-1400A technical specifications.
| Current - Output 1 | 1.4A |
| Efficiency | 80% |
| Height | 1.16inch |
| Lead Free | Lead Free |
| Length | 3.3inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 25.2W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 25W |
| Output Voltage | 18V |
| RoHS Compliant | Yes |
| Series | PCD-25 |
| Voltage - Output 1 | 18V |
| Width | 2.24inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PCD-25-1400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.