
Enclosed AC/DC power supply delivering 20.3W output power with a fixed 350mA output current and a maximum output voltage of 58V. Features a wide input voltage range of 180-295VAC, 82% efficiency, and operates from -30°C to 60°C. Panel mount design with screw terminals, IP42 rated, and RoHS compliant.
Mean Well PCD-25-350B technical specifications.
| Color | White |
| Current - Output 1 | 350mA |
| Depth | 56mm |
| Efficiency | 82% |
| Height | 1.16inch |
| Lead Free | Lead Free |
| Length | 3.3inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Output Power | 20.3W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 20.3W |
| Output Voltage | 58V |
| Radiation Hardening | No |
| Ratings | IP42 |
| RoHS Compliant | Yes |
| Series | PCD-25 |
| Voltage - Output 1 | 58V |
| Voltage Rating | 295V |
| Weight | 190g |
| Width | 2.24inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PCD-25-350B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
