
The Mean Well PCD-25-700A is a constant voltage LED power supply with an output voltage of 36V and a maximum output current of 700mA. It operates within a temperature range of -30°C to 60°C and is RoHS compliant. The supply measures 3.3 inches in length, 2.24 inches in width, and 1.16 inches in height, with a panel mount via screws. It has a maximum output power of 25.2W and an efficiency of 81%.
Mean Well PCD-25-700A technical specifications.
| Current - Output 1 | 700mA |
| Efficiency | 81% |
| Height | 1.16inch |
| Lead Free | Lead Free |
| Length | 3.3inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 25.2W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 25W |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| Series | PCD-25 |
| Voltage - Output 1 | 36V |
| Width | 2.24inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PCD-25-700A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
