
Enclosed AC/DC power supply delivering 39.9W maximum output power. Features constant current (CC) operation with 1.05A output current and a 38V output voltage. Designed for LED driving with dimmable functionality. Offers 86% efficiency and operates across a wide temperature range from -30°C to 50°C. IP30 rated and RoHS compliant, with screw mounting for chassis installation.
Mean Well PCD-40-1050B technical specifications.
| Approvals | EN |
| Color | White |
| Current - Output 1 | 1.05A |
| Depth | 60mm |
| Efficiency | 86% |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Length | 128mm |
| Max Input Current | 350mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 39.9W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 39.9W |
| Output Voltage | 38V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | PCD-40 |
| Voltage - Output 1 | 38V |
| Voltage Rating | 295V |
| Weight | 230g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PCD-40-1050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
