Mean Well PCD-40-1400B technical specifications.
| Approvals | EN |
| Current - Output 1 | 1.4A |
| Efficiency | 85% |
| Height | 31.5mm |
| Length | 128mm |
| Max Input Current | 350mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 40.6W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Power | 40.6W |
| Output Voltage | 29V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | PCD-40 |
| Voltage - Output 1 | 29V |
| Voltage Rating | 295V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PCD-40-1400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
