
Enclosed AC/DC LED driver power supply delivering 59.85W maximum output power. Features constant current (CC) operation with 1.05A output current and a 57V maximum output voltage. Boasts 86% efficiency and a wide operating temperature range from -30°C to 50°C. Dimmable functionality is integrated, and the module is RoHS compliant with EN approvals and IP30 rating. Compact dimensions of 128mm length, 60mm width, and 31.5mm height, weighing 190g.
Mean Well PCD-60-1050B technical specifications.
| Approvals | EN |
| Package/Case | Module |
| Color | White |
| Current - Output 1 | 1.05A |
| Efficiency | 86% |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Length | 128mm |
| Max Input Current | 600mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 59.85W |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Power | 59.85W |
| Output Voltage | 57V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | PCD-60 |
| Voltage - Output 1 | 57V |
| Voltage Rating | 295V |
| Weight | 190g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PCD-60-1050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
