
Dual-output AC/DC switching power supply, 103W maximum output power, featuring 5V at 5A and 12V at 6.5A outputs. This open-frame unit offers 15 pins for connection, with screw mounting and a 15-pin PCB footprint. Specifications include 75% typical efficiency, 3000VAC minimum isolation, and an operating temperature range of -10°C to 50°C. Line and load regulation are 1%/2% and 1%/5% respectively, with ±2%/±6% tolerance.
Mean Well PD-110A technical specifications.
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 177.8 |
| Package Width (mm) | 107.95 |
| Package Height (mm) | 46 |
| Seated Plane Height (mm) | 46 |
| Mounting | Screw |
| Warranty | 2Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 5|6.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 103W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%|2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5% |
| Maximum Input Current | 3(Typ)A |
| Tolerance | ±2|±6% |
| Ripple & Noise | 100mV(Max)|150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PD-110A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.