
Dual-output AC/DC power supply, 250.6W, featuring 24V at 9.4A and 5V at 5A. This open-frame, regulated unit offers 17 pins for PCB mounting, with dimensions of 222mm x 95mm x 40mm. It operates efficiently at 86% typical, with a minimum isolation voltage of 3000VAC and a wide operating temperature range of -20°C to 70°C. Line regulation is 0.5% and load regulation is 1% for the 24V output and 2% for the 5V output.
Mean Well PID-250B technical specifications.
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 222 |
| Package Width (mm) | 95 |
| Package Height (mm) | 40 |
| Seated Plane Height (mm) | 40 |
| Mounting | Screw |
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 24|5V |
| Maximum Output Current | 9.4|5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250.6W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%|0.5% |
| Input Connector Type | JST RCY |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|2% |
| Maximum Input Current | 3(Typ)A |
| Tolerance | ±2|±2% |
| Ripple & Noise | 150mV(Max)|50mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PID-250B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.