
The Mean Well PLC-60-24 is a constant current power supply with a single output voltage range of 16.8 to 24 volts and a maximum output current of 2500 mA. It operates from an input voltage range of 90VAC to 264VAC or 127VDC to 370VDC and has a maximum output power of 60 watts. The power supply is constructed in a plastic package with a seated plane height of 35 mm and measures 181.5 mm in length and 62 mm in width. It is designed for screw mounting and has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 50 degrees Celsius.
Sign in to ask questions about the Mean Well PLC-60-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PLC-60-24 technical specifications.
| Lead Shape | Lead Wire |
| Package Length (mm) | 181.5 |
| Package Width (mm) | 62 |
| Package Height (mm) | 35 |
| Seated Plane Height (mm) | 35 |
| Package Material | Plastic |
| Mounting | Screw |
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC|127VDC to 370VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 16.8 to 24VDC |
| Maximum Output Current | 2500mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Typ)% |
| Power Factor Correction | 0.92(Min) |
| Warranty | 2Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| Product Weight | 410g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PLC-60-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.