Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mean Well PLD-25-350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Current - Output 1 | 350mA |
| Efficiency | 86% |
| Height | 1.16inch |
| Length | 3.3inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 20.3W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Power | 20W |
| RoHS Compliant | Yes |
| Series | PLD-25 |
| Voltage - Output 1 | 58V |
| Voltage Rating | 417V |
| Weight | 190g |
| Width | 2.24inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLD-25-350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
