
The Mean Well PLD-40-500B is an enclosed AC/DC power supply with a single output of 80V and 500mA. It has a maximum output power of 40W and an efficiency of 88%. The supply is CE approved and RoHS compliant. It has a compact size of 128mm in length, 60mm in width, and 31.5mm in height. The operating temperature range is from -30°C to 50°C.
Sign in to ask questions about the Mean Well PLD-40-500B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PLD-40-500B technical specifications.
| Approvals | CE |
| Current - Output 1 | 500mA |
| Efficiency | 88% |
| Height | 31.5mm |
| Length | 128mm |
| Max Input Current | 350mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 40W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 40W |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Series | PLD-40 |
| Voltage - Output 1 | 80V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLD-40-500B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
