Mean Well PLN-20-18 technical specifications.
| Current - Output 1 | 1.1A |
| Efficiency | 81% |
| Height | 1.1inch |
| Lead Free | Lead Free |
| Length | 5.84inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 19.8W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 19.8W |
| Output Voltage | 18V |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | PLN-20 |
| Voltage - Output 1 | 18V |
| Width | 1.51inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-20-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
