
Enclosed AC/DC power supply delivering 19.2W maximum output power. Features a 24V nominal output voltage with 800mA output current. Operates across a wide input voltage range of 90V to 277V AC, with a maximum input current of 400mA. Offers 82% efficiency and a broad operating temperature range from -30°C to 60°C. Designed for panel or screw mounting, this RoHS compliant unit has an IP64 rating.
Mean Well PLN-20-24 technical specifications.
| Current - Output 1 | 800mA |
| Depth | 38.5mm |
| Efficiency | 82% |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 148.5mm |
| Max Input Current | 400mA |
| Max Input Voltage | 277V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 19.2W |
| Max Output Voltage | 24V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 19.2W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLN-20 |
| Voltage - Output 1 | 24V |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-20-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
