
30W AC/DC LED power supply featuring constant current and constant voltage operation. Delivers 1.25A output current at a nominal 24V output voltage, with a maximum output power of 30W. Operates across a wide input voltage range of 90-295V AC, achieving 85% efficiency. Designed for panel or screw mounting, this single-channel unit boasts IP64 protection and a broad operating temperature range from -30°C to 50°C.
Mean Well PLN-30-24 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 47mm |
| Efficiency | 85% |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 145mm |
| Max Input Current | 400mA |
| Max Input Voltage | 295V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Output Voltage | 24V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLN-30 |
| Voltage - Output 1 | 24V |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-30-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
