
60W AC/DC LED Power Supply, Constant Current & Constant Voltage, featuring 5A maximum output current and 12V nominal output voltage. This single-channel power supply operates with an efficiency of 85% and boasts a wide input voltage range of 90-295V AC. Designed for panel or screw mounting, it offers IP64 protection and operates across a temperature range of -30°C to 50°C. RoHS compliant and lead-free.
Mean Well PLN-60-12 technical specifications.
| Current - Output 1 | 5A |
| Depth | 61.5mm |
| Efficiency | 85% |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 181mm |
| Max Input Current | 800mA |
| Max Input Voltage | 295V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLN-60 |
| Voltage - Output 1 | 12V |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-60-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
