
Enclosed AC/DC power supply delivering 60W maximum output power with a nominal 24V output voltage and 2.5A output current. Features include active PFC, 87% efficiency, and a wide input voltage range of 90-295VAC. Designed for panel or screw mounting, this unit operates from -30°C to 50°C and boasts an IP64 rating for environmental protection. RoHS compliant and lead-free.
Sign in to ask questions about the Mean Well PLN-60-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PLN-60-24 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 61.5mm |
| Efficiency | 87% |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 181mm |
| Max Input Current | 800mA |
| Max Input Voltage | 295V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Max Output Voltage | 24V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLN-60 |
| Voltage - Output 1 | 24V |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLN-60-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
