Mean Well PLP-20-48 technical specifications.
| Current - Output 1 | 420mA |
| Depth | 32mm |
| Efficiency | 83.5% |
| Height | 0.86inch |
| Length | 5.51inch |
| Max Input Current | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 20.2W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 20.2W |
| Output Voltage | 48V |
| Series | PLP-20 |
| Voltage - Output 1 | 48V |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PLP-20-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
