
The Mean Well PLP-60-12 is a constant current LED power supply with a 60W output power, operating over a 9 to 12V output voltage range. It can deliver a maximum output current of 5000mA and features a high efficiency of 84% and a minimum power factor correction of 0.9. The supply is designed for screw mounting and has a seated plane height of 28mm. It operates over a temperature range of -30 to 70°C and is backed by a 2-year warranty.
Sign in to ask questions about the Mean Well PLP-60-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mean Well PLP-60-12 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 28 |
| Seated Plane Height (mm) | 28 |
| Mounting | Screw |
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC|127VDC to 370VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 9 to 12VDC |
| Maximum Output Current | 5000mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Power Factor Correction | 0.9(Min) |
| Warranty | 2Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Product Weight | 160g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PLP-60-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.