
Board mount DC/DC converter, 5.04W max output power, 12V nominal output voltage, and 420mA maximum output current. Features a 90-264V AC input range and 85-264V DC input range, operating efficiently at 73% with a 440Hz frequency. This hybrid module offers through-hole PCB mounting and operates within a -20°C to 70°C temperature range. Dimensions are 62.85mm length, 50mm width, and 19.7mm height, with a weight of 85g.
Mean Well PM-05-12 technical specifications.
| Current - Output 1 | 420mA |
| Depth | 62.85mm |
| Efficiency | 73% |
| Frequency | 440Hz |
| Height | 19.7mm |
| Lead Free | Lead Free |
| Length | 62.85mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 420mA |
| Max Output Power | 5.04W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 5.04W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM-05 |
| Voltage - Output 1 | 12V |
| Weight | 85g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-05-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
