
Switching AC/DC power supply, single output, 15V at 0.33A, delivering 4.95W maximum output power. Features a 4-pin, through-hole mounted enclosed package with dimensions of 62.85mm x 50mm x 19.7mm. Offers 74% typical efficiency, 4000VAC minimum isolation voltage, and operates within a -20°C to 70°C temperature range. Includes 0.5% line regulation and 1% load regulation, with a ±2% output tolerance and 150mV maximum ripple and noise.
Mean Well PM-05-15 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 62.85 |
| Package Width (mm) | 50 |
| Package Height (mm) | 19.7 |
| Seated Plane Height (mm) | 19.7 |
| Mounting | Through Hole |
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 0.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 4.95W |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.12(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PM-05-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.