
Single-output AC/DC power supply module delivering 24V at 230mA, with a maximum output power of 5.52W. Featuring a wide AC input voltage range of 90-264V and 76% efficiency, this black module operates from -20°C to 70°C. Approvals include UL, TUV, IEC, and EN, with RoHS compliance. Designed for through-hole PCB mounting, it measures 62.85mm x 50mm x 19.7mm and weighs 85g.
Mean Well PM-05-24 technical specifications.
| Approvals | UL, TUV, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current - Output 1 | 230mA |
| Depth | 50mm |
| Efficiency | 76% |
| Height | 19.7mm |
| Length | 62.85mm |
| Max Input Current | 120mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 230mA |
| Max Output Power | 5.52W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 230mA |
| Output Power | 5.52W |
| Output Voltage | 24V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PM-05 |
| Voltage - Output 1 | 24V |
| Weight | 85g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-05-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
