
5W AC/DC power supply module, featuring a single 5V output at 1A. This general-purpose power supply operates from 85-264V AC input, delivering 5W maximum output power. Approvals include UL, TUV, IEC, and EN, with RoHS compliance. Designed for PCB mounting, it measures 63mm x 50mm x 19.7mm and operates within a -20°C to 70°C temperature range.
Mean Well PM-05-5 technical specifications.
| Approvals | UL, TUV, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current - Output 1 | 1A |
| Depth | 62.85mm |
| Efficiency | 71% |
| Height | 19.7mm |
| Lead Free | Lead Free |
| Length | 63mm |
| Max Input Current | 120mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 120 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PM-05 |
| Voltage - Output 1 | 5V |
| Weight | 85g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-05-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
