
10W AC/DC power supply featuring a single 5V output at 2A, designed for medical applications. This encapsulated, through-hole switching power supply offers 10W maximum output power with 74% typical efficiency. It operates with 110/230V AC input and provides 4000VAC minimum isolation voltage. The unit has a 4-pin configuration, 1% line and load regulation, and ±2% tolerance, with a ripple and noise of 150mV maximum. Operating temperature range is -20°C to 70°C.
Mean Well PM-10-5 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 70 |
| Package Width (mm) | 50 |
| Package Height (mm) | 22.7 |
| Seated Plane Height (mm) | 22.7 |
| Mounting | Through Hole |
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 74(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.25(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PM-10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.