
15W AC-DC regulated power supply module, featuring a single 12V output at 1.25A. This hybrid board mount DC/DC converter operates with an input voltage range of 90-264V AC, delivering 78% efficiency. Designed for through-hole PCB mounting, it boasts a compact 75mm x 53mm x 22.7mm black module package. Approvals include UL, TUV, IEC, and EN, with a lead-free and RoHS compliant construction. Operating temperature range spans from -20°C to 70°C.
Mean Well PM-15-12 technical specifications.
| Approvals | UL, TUV, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current - Output 1 | 1.25A |
| Depth | 53mm |
| Efficiency | 78% |
| Height | 22.7mm |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Input Current | 350mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PM-15 |
| Voltage - Output 1 | 12V |
| Weight | 140g |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-15-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
