
15W AC/DC power supply, single output, 15V at 1A. Features 90-264V AC input, 79% efficiency, and a compact 75mm x 53mm x 22.7mm module package. Approved by UL, TUV, IEC, and EN, this RoHS compliant component operates from -20°C to 70°C and is designed for PCB through-hole mounting.
Mean Well PM-15-15 technical specifications.
| Approvals | UL, TUV, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current - Output 1 | 1A |
| Efficiency | 79% |
| Height | 22.7mm |
| Length | 75mm |
| Max Input Current | 350mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | PM-15 |
| Voltage - Output 1 | 15V |
| Weight | 140g |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-15-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
