
15.12W AC-DC regulated power supply module featuring a single 24V output at 630mA. This board mount DC/DC converter operates with an input voltage range of 85-264V AC and boasts 81% efficiency. Designed for through-hole PCB mounting, it measures 75mm x 53mm x 23mm and operates between -20°C and 70°C. Approvals include UL, TUV, IEC, and EN, with RoHS compliance and lead-free construction.
Mean Well PM-15-24 technical specifications.
| Approvals | UL, TUV, IEC, EN |
| Color | Black |
| Current - Output 1 | 630mA |
| Depth | 53mm |
| Efficiency | 81% |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Input Current | 350mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 630mA |
| Max Output Power | 15.12W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 630mA |
| Output Power | 15.12W |
| Output Voltage | 24V |
| Package Quantity | 120 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM-15 |
| Voltage - Output 1 | 24V |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well PM-15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.