
15W AC/DC power supply, single output, 5V at 3A. This encapsulated switching power supply features a through-hole mounting style with 4 PC pins, a package size of 75mm x 53mm x 22.7mm, and a seated plane height of 22.7mm. It operates with typical AC input voltages of 110/230V, offering 76% efficiency and 4000VAC minimum isolation voltage. Designed for medical applications, it provides 1% line and load regulation, ±2% tolerance, and a maximum ripple and noise of 80mV, with an operating temperature range of -20°C to 70°C.
Mean Well PM-15-5 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 75 |
| Package Width (mm) | 53 |
| Package Height (mm) | 22.7 |
| Seated Plane Height (mm) | 22.7 |
| Mounting | Through Hole |
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 15W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1% |
| Input Connector Type | PC Pins |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.35(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well PM-15-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.